Image is representational - see manufacturer specifications

New Age Enclosures

S3A-442710WE

Medium Handheld for Portable Remotes, 3.5 USB apps Hatch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Medium Handheld for Portable Remotes, 3.5 USB apps Hatch
Search Keywords: S3A442710WE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: New Age Enclosures
Part No: S3A-442710WE
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Product Length: 4.4 mm
Product Width: 2.7 mm
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is S3A-442710WE RoHS compliant?
Yes, S3A-442710WE is RoHS compliant.
What is the lead time for S3A-442710WE?
The standard lead time for S3A-442710WE is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$15.74
10
$9.55
25
$6.05
100
$3.00
250 +
$2.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!