Image is representational - see manufacturer specifications

New Age Enclosures

L5A-141061-S

Compact Duty

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Compact Duty
Search Keywords: L5A141061S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: New Age Enclosures
Part No: L5A-141061-S
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Product Length: 14.37 mm
Product Width: 10.43 mm
Color: Safety Orange
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L5A-141061-S RoHS compliant?
Yes, L5A-141061-S is RoHS compliant.
What is the lead time for L5A-141061-S?
The standard lead time for L5A-141061-S is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$67.12
10
$65.77
25
$64.46
50
$63.17
100 +
$61.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!