Image is representational - see manufacturer specifications

New Age Enclosures

L3A-171472-S

Large Duty

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Large Duty
Search Keywords: L3A171472S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: New Age Enclosures
Part No: L3A-171472-S
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Product Length: 17.91 mm
Product Width: 14.37 mm
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L3A-171472-S RoHS compliant?
Yes, L3A-171472-S is RoHS compliant.
What is the lead time for L3A-171472-S?
The standard lead time for L3A-171472-S is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$94.51
10
$92.61
25
$90.76
50
$88.95
100 +
$87.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!