Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

XCR-9

XLR Cable Connector Accessories - White Colored coding ring with labeling block. Colour ring can be changed without unsolderin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
XLR Cable Connector Accessories - White Colored coding ring with labeling block. Colour ring can be changed without unsoldering insert.
Search Keywords: XCR9
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: XCR-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Ring
Dimension: 9 x 21 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is XCR-9 RoHS compliant?
Yes, XCR-9 is RoHS compliant.
What is the lead time for XCR-9?
The standard lead time for XCR-9 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks can ship 12/1/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$0.935
300
$0.906
500
$0.866
1,000
$0.829
2,500
$0.795
5,000
$0.773
7,500
$0.771
10,000 +
$0.763
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!