- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- SCDX-6-BLUE
NEUTRIK
SCDX-6-BLUE
Connector Accessories Hinged Cover For All D-Size Chassis Connector Blue
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Accessories Hinged Cover For All D-Size Chassis Connector Blue
Search Keywords: SCDX6BLUE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:SCDX-6-BLUE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Cover
-
Dimension:29.34 x 10.1 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is SCDX-6-BLUE RoHS compliant?
Yes, SCDX-6-BLUE is RoHS compliant.
What is the lead time for SCDX-6-BLUE?
The standard lead time for SCDX-6-BLUE is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
Buy all 52 in-stock or the regular minimum order quantity of 100
Stock lot only:
52
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$2.618
100
$2.380
300
$2.200
500
$2.130
1,000
$2.080
2,500
$2.070
5,000
$2.010
7,500
$2.000
10,000 +
$1.990
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT