- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- ORP8M-NI
Description
+
neutriCON Connectors - 8 pole male chassis connector - solder contacts - 180° coding - nickel housing
The neutriCON connectors are designed for multipin/industrial applications in harsh and demanding environment. The very robust all metal circular conne
Product Highlights:
- Contact configuration can be selected from 1 to 8 contacts.
- Easy assembly: Contact soldering in disassembled condition avoids awkward wiring of high density contacts.
- Precise and robust all metal housing.
- Push-pull self-locking system.
Search Keywords: ORP8MNI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:ORP8M-NI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030.00
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Minimum Order Quantity:
5
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$6.05
25
$5.78
50
$5.66
100
$5.55
300
$5.36
500
$5.28
1,000 +
$5.16
Click for Quote
Log in
to unlock special pricing