- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- ORP8M
NEUTRIK
ORP8M
neutriCON Connectors - 8 pole male chassis connector - solder contacts - 180° coding - black housing The neutriCON connector ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact configuration can be selected from 1 to 8 contacts.
- Easy assembly: Contact soldering in disassembled condition avoids awkward wiring of high density contacts.
- Precise and robust all metal housing.
- Push-pull self-locking system.
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NEUTRIK |
| Part No: | ORP8M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |