Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NZP1RU-12

Panel - The angled 19" panel for racks in demanding environments protects the installed receptacles well against the ingress o ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel - The angled 19" panel for racks in demanding environments protects the installed receptacles well against the ingress of dirt and water. The panel is 30° forward-turned and offers 12 D-shape cutouts with M3 threaded fastening holes.
Search Keywords: NZP1RU12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NZP1RU-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 7326908688
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Panel
Dimension: 479 x 43 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NZP1RU-12 RoHS compliant?
Yes, NZP1RU-12 is RoHS compliant.
What is the lead time for NZP1RU-12?
The standard lead time for NZP1RU-12 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately
3 Weeks can ship 12/2/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$154.21
5
$142.48
10
$135.97
20
$135.63
50
$135.29
100 +
$134.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!