- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- NYS-SPP-L1-USA
Description
+
Connector Accessories Patch Panel Steel
Search Keywords: NYSSPPL1USA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NYS-SPP-L1-USA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585.00
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Patch Panel
-
Dimension:483 x 44 mm
-
Operating Temperature:-30 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$129.05
5
$119.42
10
$114.30
20
$109.60
50
$106.68
100 +
$105.28
Click for Quote
Log in
to unlock special pricing