- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NYS-SPCR
Description
+
Patch Panel Accessories - Module with switching contacts for NYS-SPP-L. Solution for insert jack of mixing consoles - Split print by-passes the use of a special wired Y-Cable
Search Keywords: NYSSPCR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NYS-SPCR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170.00
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Patch Panel
-
Operating Temperature:-30°C to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22
can ship
Minimum Order Quantity:
20
Order Increment:
20
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
20
$4.50
60
$3.66
260
$3.39
500
$3.21
1,000
$3.20
2,500
$3.04
5,000
$3.00
7,500 +
$2.99
Click for Quote
Log in
to unlock special pricing