Available Replacements
Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NTP3RC-B-POS

Conn 3.5MM Stereo Plug M 3 POS Solder RA Cable Mount 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn 3.5MM Stereo Plug M 3 POS Solder RA Cable Mount 3 Terminal 1 Port
Search Keywords: NTP3RCBPOS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NTP3RC-B-POS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: 3.5MM Stereo Plug
Gender: M
Body Orientation: Right Angle
Mounting: Cable Mount
Housing Material: Zinc Die Cast
Number of Contacts: 3
Contact Plating: Gold
Termination Method: Solder
Operating Temperature: -20 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NTP3RC-B-POS discontinued?
Yes, NTP3RC-B-POS from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NTP3RC-B-POS?
The recommended replacement for NTP3RC-B-POS is NTP3RC-B from NEUTRIK, available from OnlineComponents.com.
Is NTP3RC-B-POS RoHS compliant?
Yes, NTP3RC-B-POS is RoHS compliant.
What is the lead time for NTP3RC-B-POS?
The standard lead time for NTP3RC-B-POS is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.20
50
$3.76
100
$3.67
250
$3.60
500
$3.52
1,000
$3.48
2,500
$3.44
5,000 +
$3.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!