- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NSJ8HL
Description
+
Stacking Jacks - Mono dual jack - quick fix nose
The 1/4" stacking jack features highest board packing density as two jacks are in a single footprint and as they fit in 1 RU.
Search Keywords: NSJ8HL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NSJ8HL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Mono Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:2/2
-
Termination Method:Solder
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
35