Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NSJ8HC

Stacking Jacks - Mono dual jack - full nose - mounting screw included The 1/4" stacking jack features highest board packing ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Stacking Jacks - Mono dual jack - full nose - mounting screw included The 1/4" stacking jack features highest board packing density as two jacks are in a single footprint and as they fit in 1 RU.
Product Highlights:
  • Mono dual slim jack socket for PCB mounting with switch contacts
  • Highest board packing density as two jacks are in a single footprint, fit in 1 RU
  • Mates with A-gauge plugs acc. EIA RS-453
Search Keywords: NSJ8HC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NSJ8HC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Mono Jack3389
Gender: F3371
Body Orientation: Right Angle3367
Mounting: Through Hole3378
Number of Contacts: 2/2
Contact Plating: Silver3369
Termination Method: Solder3388
Operating Temperature: -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NSJ8HC discontinued?
Yes, NSJ8HC from Neutrik is discontinued (end-of-life July 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is NSJ8HC RoHS compliant?
Yes, NSJ8HC is RoHS compliant.
What is the lead time for NSJ8HC?
The standard lead time for NSJ8HC is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
35
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$2.10
100 +
$1.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!