Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NRJ6HH-1

Slim Jacks - 1/4" stereo jack - switched - half threaded nose - sleeve contact/front panel connection Horizontal PCB panel m ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Slim Jacks - 1/4" stereo jack - switched - half threaded nose - sleeve contact/front panel connection Horizontal PCB panel mount jack featuring high board packing density by mounting on 15.88 mm (0.625 inch) minimum centers in rows or arrays. Mounting h
Product Highlights:
  • High boarded packing densities
  • A retentions spring ensures optimum grip on inserted plugs, avoiding the chance of lost connection
  • Mounting nuts available in various styles
Search Keywords: NRJ6HH1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NRJ6HH-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    1/4" Stereo Jack
  • Gender:
    F
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Housing Material:
    Polyamide 6/6
  • Number of Contacts:
    6
  • Contact Plating:
    Silver
  • Termination Method:
    Solder
  • Operating Temperature:
    -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NRJ6HH-1 RoHS compliant?
Yes, NRJ6HH-1 is RoHS compliant.
What is the lead time for NRJ6HH-1?
The standard lead time for NRJ6HH-1 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
3 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.889
400
$0.881
600
$0.870
1,000
$0.834
2,600
$0.778
5,000
$0.777
7,600
$0.775
10,000 +
$0.773
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!