Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NRJ6HF-AU

Slim Jacks - 1/4" stereo jack - switched - gold plated contacts, fully threaded nose Horizontal PCB panel mount jack featuri ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Slim Jacks - 1/4" stereo jack - switched - gold plated contacts, fully threaded nose Horizontal PCB panel mount jack featuring high board packing density by mounting on 15.88 mm (0.625 inch) minimum centers in rows or arrays. Mounting hardware must be o
Search Keywords: NRJ6HFAU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NRJ6HF-AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: 1/4" Stereo Jack
Gender: F
Body Orientation: Right Angle
Mounting: Through Hole
Housing Material: Polyamide 6/6
Number of Contacts: 6
Contact Plating: Gold
Termination Method: Solder
Operating Temperature: -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NRJ6HF-AU RoHS compliant?
Yes, NRJ6HF-AU is RoHS compliant.
What is the lead time for NRJ6HF-AU?
The standard lead time for NRJ6HF-AU is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 928
Can Ship immediately
Manufacturer Stock:
10,200 can ship
Minimum Order Quantity:
10
3 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.74
200
$2.30
400
$2.28
600
$2.27
1,000
$1.84
2,600
$1.72
5,000
$1.71
7,600 +
$1.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!