- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NRJ4HM-1-AU
Description
+
Conn 1/4"" Stereo Jack F 3 POS 6.35mm Solder RA Thru-Hole 6 Terminal 1 Port
Search Keywords: NRJ4HM1AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NRJ4HM-1-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:1/4" Stereo Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:Gold
-
Termination Method:Solder
-
Operating Temperature:-25 to 70 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT