- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NRJ4HH
Description
+
Slim Jacks - 1/4" mono jack - switched - half threaded nose
Horizontal PCB panel mount jack featuring high board packing density by mounting on 15.88 mm (0.625 inch) minimum centers in rows or arrays. Mounting hardware must be ordered separately.
Product Highlights:
- High boarded packing densities
- A retentions spring ensures optimum grip on inserted plugs, avoiding the chance of lost connection
- Mounting nuts available in various styles
Search Keywords: NRJ4HH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NRJ4HH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040.00
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:1/4" Mono Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Polyamide 6/6
-
Number of Contacts:2
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
164
Ships today, if you order in
Buy all 164 in-stock or the regular minimum order quantity of 200
Manufacturer Stock:
2,600
can ship
Stock lot only:
164
Minimum Order Quantity:
200
Order Increment:
200
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.6140
200
$0.5582
400
$0.5470
1,000
$0.5322
2,600
$0.5168
5,000
$0.5062
7,600
$0.4994
10,000
$0.4950
15,000 +
$0.4885
Click for Quote
Log in
to unlock special pricing