- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NRJ4HF-1
NEUTRIK
NRJ4HF-1
Slim Jacks - 1/4" mono jack - switched, fully threaded nose - sleeve contact/frontpanel connection Horizontal PCB panel moun ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NRJ4HF-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:1/4" Mono Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:2
-
Termination Method:Solder