Image is representational - see mfr. specs

NRJ4HF

NEUTRIK

Slim Jacks - 1/4" mono jack - switched - fully threaded nose Horizontal PCB panel mount jack featuring high board packing de ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Slim Jacks - 1/4" mono jack - switched - fully threaded nose Horizontal PCB panel mount jack featuring high board packing density by mounting on 15.88 mm (0.625 inch) minimum centers in rows or arrays. Mounting hardware must be ordered separately.
Product Highlights:
  • High boarded packing densities
  • A retentions spring ensures optimum grip on inserted plugs, avoiding the chance of lost connection
  • Mounting nuts available in various styles
Search Keywords: NRJ4HF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NRJ4HF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040.00
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    1/4" Mono Jack
  • Gender:
    F
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Housing Material:
    Polyamide 6/6
  • Number of Contacts:
    2
  • Contact Plating:
    Silver
  • Termination Method:
    Solder
  • Operating Temperature:
    -25 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
200
Order Increment:
200
3 Weeks can ship 7/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$1.176
400
$1.116
1,000
$0.973
2,600
$0.901
5,000
$0.899
7,600
$0.897
10,000
$0.895
15,000 +
$0.893
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!