Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NP3X-BAG

PX Series - 3 pole 1/4" professional phone plug - nickel contacts - black shell The heavy duty professional phone plug serie ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PX Series - 3 pole 1/4" professional phone plug - nickel contacts - black shell The heavy duty professional phone plug series improves on the design of the existing C series by offering the thinnest available A-gauge 1/4" plug with unique Neutrik chuck
Product Highlights:
  • Extra slim 1/4" plug for highest packing density
  • Robust diecast shell in stylish design
  • Improved chuck type strain relief for reliable cable retention
  • Sleek design for best handling convenience
  • Precision machined one-piece contacts - avoid hook up of tip contact
Search Keywords: NP3XBAG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NP3X-BAG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    1/4" Phone Plug
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Polyamide
  • Number of Contacts:
    3
  • Contact Plating:
    Nickel
  • Termination Method:
    Solder
  • Operating Temperature:
    -20 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NP3X-BAG RoHS compliant?
Yes, NP3X-BAG is RoHS compliant.
What is the lead time for NP3X-BAG?
The standard lead time for NP3X-BAG is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
On Order:
1,000   can ship 11/2/26
Minimum Order Quantity:
5
3 Weeks can ship 10/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.87
25
$6.30
50
$6.24
100
$6.18
300
$6.05
500
$5.84
1,000
$5.56
2,500 +
$5.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!