Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NP3TT-P-B

0.173'' Bantam Type Miniature Plug - 4.4 mm (0.173") tiny telefone plug bantam type - solder termination for T+R, hex crimp of ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
0.173'' Bantam Type Miniature Plug - 4.4 mm (0.173") tiny telefone plug bantam type - solder termination for T+R, hex crimp of S with a standard RG58 crimp tool - black plastic housing - Nickel contacts. Ideal use with TT patch panels.
Product Highlights:
  • Designed for pro audio applications
  • Robust egonomic design - long-lasting and depenable
  • Standard HEX crimp cable clamp for shield termination and cable retention
  • Colored sleeves available for coding and marking
Search Keywords: NP3TTPB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NP3TT-P-B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Bantam
Gender: M
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Brass
Number of Contacts: 3
Contact Plating: Nickel
Termination Method: Crimp
Operating Temperature: -20 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NP3TT-P-B RoHS compliant?
Yes, NP3TT-P-B is RoHS compliant.
What is the lead time for NP3TT-P-B?
The standard lead time for NP3TT-P-B is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 520
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.59
25
$8.31
50
$7.83
100
$7.21
300
$7.05
500
$6.73
1,000
$6.28
2,500 +
$6.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!