- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NP3TT-P-AU-R
Description
+
0.173'' Bantam Type Miniature Plug - 4.4 mm (0.173") tiny telefone plug bantam type - solder termination for T+R - hex crimp of S with a standard RG58 crimp tool - red plastic housing - gold contacts. Ideal use with TT patch panels.
Search Keywords: NP3TTPAUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NP3TT-P-AU-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020.00
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Bantam
-
Gender:PL
-
Body Orientation:N/A
-
Mounting:Cable Mount
-
Number of Contacts:N/A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
MOQ for out of Stock Qty:
25
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
25
$12.32
50
$9.24
75
$8.62
100 +
$8.45
Click for Quote
Log in
to unlock special pricing