Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NP3TM-R

MIL/B-Gauge Type - 1/4" MIL-plug (MIL-P-642/2) - red metal housing, nickel contacts Professional phone plugs in MIL type des ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MIL/B-Gauge Type - 1/4" MIL-plug (MIL-P-642/2) - red metal housing, nickel contacts Professional phone plugs in MIL type design according MIL standard MIL-P-642/*. They are featuring similar construction as the standard Neutrik phone plugs with chuck ty
Product Highlights:
  • ¼" B-Gauge and MIL type plugs
  • One-piece Tip conductor ensures secure conductivity
  • Metall shell and chuck type cable retention - robust and dependable
Search Keywords: NP3TMR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NP3TM-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    Phone Plug
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    2
  • Termination Method:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NP3TM-R RoHS compliant?
Yes, NP3TM-R is RoHS compliant.
What is the lead time for NP3TM-R?
The standard lead time for NP3TM-R is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
3 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.80
10
$12.77
25
$12.74
50
$9.55
75
$8.92
100 +
$8.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!