- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NP3TM-B
Description
+
MIL/B-Gauge Type - 1/4" MIL-plug (MIL-P-642/2) - black metal housing, nickel contacts
Professional phone plugs in MIL type design according MIL standard MIL-P-642/*. They are featuring similar construction as the standard Neutrik phone plugs with chuck
Product Highlights:
- ¼" B-Gauge and MIL type plugs
- One-piece Tip conductor ensures secure conductivity
- Metall shell and chuck type cable retention - robust and dependable
Search Keywords: NP3TMB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NP3TM-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020.00
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4" Phone Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:Brass
-
Number of Contacts:2
-
Contact Plating:Nickel
-
Termination Method:N/A
-
Operating Temperature:-20 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Manufacturer Stock:
500
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$10.13
25
$9.54
50
$9.28
100
$9.02
300
$8.61
500
$8.42
1,000 +
$8.17
Click for Quote
Log in
to unlock special pricing