Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NP3TB-B

MIL/B-Gauge Type - 1/4" 'B-Gauge' plug (BPO 316) - black metal housing - nickel contacts Professional phone plug according B ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MIL/B-Gauge Type - 1/4" 'B-Gauge' plug (BPO 316) - black metal housing - nickel contacts Professional phone plug according B-Gauge standard BPO316. Featuring similar construction as the standard Neutrik phone plugs with chuck type strain relief and slim
Product Highlights:
  • 1/4" B-Gauge and MIL type plugs
  • One-piece Tip conductor ensures secure conductivity
  • Metall shell and chuck type cable retention - robust and dependable
Search Keywords: NP3TBB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NP3TB-B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: 1/4" Phone Plug
Gender: PL
Body Orientation: Straight
Housing Material: Polyamide 6/6
Number of Contacts: 2
Contact Plating: Nickel
Operating Temperature: -20 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NP3TB-B RoHS compliant?
Yes, NP3TB-B is RoHS compliant.
What is the lead time for NP3TB-B?
The standard lead time for NP3TB-B is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 161
Ships today, if you order in
Minimum Order Quantity:
5
3 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.85
25
$11.69
50
$11.43
100
$9.71
300
$9.40
500
$9.38
1,000 +
$9.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!