Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NP3RX-B

PX Series - 3 pole right-angle 1/4" professional phone plug - gold contacts - black shel The heavy duty professional phone p ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PX Series - 3 pole right-angle 1/4" professional phone plug - gold contacts - black shel The heavy duty professional phone plug series improves on the design of the existing C series by offering the thinnest available A-gauge 1/4" plug with unique Neutr
Product Highlights:
  • All metal housing eliminates the plastic cover of the predecessor NP*RCS and improves further durability and EMI protection
  • Extra slim 1/4" plug for highest packing density
  • Robust diecast shell in stylish design
  • Improved chuck type strain relief for reliable cable retention
  • Sleek design for best handling convenience
Search Keywords: NP3RXB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NP3RX-B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: LI
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: 1/4" Phone Plug
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Polyamide 6/6
Number of Contacts: 3
Contact Plating: Gold
Termination Method: Solder
Operating Temperature: -20 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NP3RX-B RoHS compliant?
Yes, NP3RX-B is RoHS compliant.
What is the lead time for NP3RX-B?
The standard lead time for NP3RX-B is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
3 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$12.46
50
$11.95
100
$11.33
250
$10.62
500
$10.12
1,000
$10.09
2,500 +
$10.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!