- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NP3RC
Available Replacements
NEUTRIK
NP3RC
Conn Phone Plug PL 3 POS RA Cable Mount 3 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Phone Plug PL 3 POS RA Cable Mount 3 Terminal 1 Port
Search Keywords: NP3RC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NEUTRIK |
| Part No: | NP3RC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | LI |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | 1/4" Phone Plug |
| Gender: | M |
| Body Orientation: | Right Angle |
| Mounting: | Cable Mount |
| Housing Material: | Zinc Die Cast |
| Number of Contacts: | 3 |
| Contact Plating: | Nickel |
| Termination Method: | Solder |
| Operating Temperature: | -20 to 65 °C |
Product Guides
+
Frequently Asked Questions
Is NP3RC discontinued?
Yes, NP3RC from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NP3RC?
The recommended replacement for NP3RC is NP3RX from NEUTRIK, available from OnlineComponents.com.
Is NP3RC RoHS compliant?
Yes, NP3RC is RoHS compliant.
What is the lead time for NP3RC?
The standard lead time for NP3RC is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.