- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NP3C
Available Replacements
Рекомендуемая замена
NEUTRIK
NP3C
C Series - 3 pole 1/4" professional phone plug - Nickel housing, Nickel contacts Professional phone plug with robust metal s ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
C Series - 3 pole 1/4" professional phone plug - Nickel housing, Nickel contacts
Professional phone plug with robust metal shell and chuck type strain relief.
Product Highlights:
- Rugged diecast metal shell
- Chuck type strain relief for optimum cable protection
- Precision machined one-piece contacts - avoid hook up of tip contact
- Meets all prevailing standards
Search Keywords: NP3C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NP3C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4" Phone Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Polyamide 6/6
-
Number of Contacts:3
-
Contact Plating:Nickel
-
Termination Method:Solder
-
Operating Temperature:-20 to 65 °C
Frequently Asked Questions
Is NP3C discontinued?
Yes, NP3C from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NP3C?
The recommended replacement for NP3C is NP3X from NEUTRIK, available from OnlineComponents.com.
Is NP3C RoHS compliant?
Yes, NP3C is RoHS compliant.
What is the lead time for NP3C?
The standard lead time for NP3C is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.