- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NP2XL
Description
+
jumboPLUG - 2 pole 1/4'' professional phone plug - up to 10 mm cable O.D.
The professional 1/4'' jumboPLUG for thick instrument and loudspeaker cables offers an ergonomic barrel and incorporates the proven features and benefits of the standard PX range.
Search Keywords: NP2XL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NP2XL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020.00
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4" Phone Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:-20 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
Manufacturer Stock:
400
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$7.03
25
$6.68
50
$6.52
100
$6.43
300
$6.26
500
$6.18
1,000 +
$6.14
Click for Quote
Log in
to unlock special pricing