- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NP2RX-ULTIMATE
Description
+
ultimatePLUG - 2 pole 1/4" professional phone plug - right-angle - gold plated contacts - black plated
The ultimatePLUG combines the functions of the silentPLUG and timbrePLUG in one product.
Search Keywords: NP2RXULTIMATE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NP2RX-ULTIMATE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020.00
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:1/4" Mono Phone Plug
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:Gold
-
Termination Method:N/A
-
Operating Temperature:-20 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
25
can ship
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$59.51
5
$59.36
7
$59.21
13
$47.83
19
$45.81
25 +
$44.90
Click for Quote
Log in
to unlock special pricing