Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NP2RX-B

PX Series - 2 pole 1/4" professional right-angle phone plug - gold contacts, black shell The heavy duty professional phone p ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PX Series - 2 pole 1/4" professional right-angle phone plug - gold contacts, black shell The heavy duty professional phone plug series improves on the design of the existing C series by offering the thinnest available A-gauge 1/4" plug with unique Neutr
Product Highlights:
  • All metal housing eliminates the plastic cover of the predecessor NP*RCS and improves further durability and EMI protection
  • Extra slim 1/4" plug for highest packing density
  • Robust diecast shell in stylish design
  • Improved chuck type strain relief for reliable cable retention
  • Sleek design for best handling convenience
  • Precision machined one-piece contacts - avoid hook up of tip contact
Search Keywords: NP2RXB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NP2RX-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    1/4" Mono Plug
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Housing Material:
    Polyamide 6/6
  • Number of Contacts:
    3
  • Contact Plating:
    Gold
  • Termination Method:
    Solder
  • Operating Temperature:
    -20 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NP2RX-B RoHS compliant?
Yes, NP2RX-B is RoHS compliant.
What is the lead time for NP2RX-B?
The standard lead time for NP2RX-B is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
3 Weeks can ship 10/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$8.48
50
$8.18
100
$7.72
250
$7.23
500
$6.89
1,000
$6.56
2,500 +
$6.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!