- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NP2RCS
Description
+
Conn 1/4"" Phone Plug M 2 POS Solder RA Cable Mount 2 Terminal 1 Port
Search Keywords: NP2RCS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NP2RCS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Phone Plug
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Housing Material:Polyamide 6/6
-
Number of Contacts:2
-
Contact Plating:Nickel
-
Termination Method:Solder
-
Operating Temperature:-20 to 65 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.