Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NP2CM-R

MIL/B-Gauge Type - Mono 1/4" MIL-plug (MIL-P-642/4) - red metal housing - brass contacts Professional phone plugs in MIL typ ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
MIL/B-Gauge Type - Mono 1/4" MIL-plug (MIL-P-642/4) - red metal housing - brass contacts Professional phone plugs in MIL type design according MIL standard MIL-P-642/*. They are featuring similar construction as the standard Neutrik phone plugs with chu
Product Highlights:
  • ¼" B-Gauge and MIL type plugs
  • One-piece Tip conductor ensures secure conductivity
  • Metall shell and chuck type cable retention - robust and dependable
Search Keywords: NP2CMR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NP2CM-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    1/4" Mono Plug
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Number of Contacts:
    1
  • Termination Method:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NP2CM-R discontinued?
Yes, NP2CM-R from Neutrik is discontinued (end-of-life September 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NP2CM-R?
The recommended replacement for NP2CM-R is NP2CM-B from NEUTRIK, available from OnlineComponents.com.
Is NP2CM-R RoHS compliant?
Yes, NP2CM-R is RoHS compliant.
What is the lead time for NP2CM-R?
The standard lead time for NP2CM-R is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
15
ADD TO CART
Price (USD)
Qty
Unit Price
15
$6.03
55
$5.92
100 +
$5.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!