Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NP2CM-B

MIL/B-Gauge Type - Mono 1/4" MIL-plug (MIL-P-642/4) - black metal housing, brass contacts Professional phone plugs in MIL ty ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MIL/B-Gauge Type - Mono 1/4" MIL-plug (MIL-P-642/4) - black metal housing, brass contacts Professional phone plugs in MIL type design according MIL standard MIL-P-642/*. They are featuring similar construction as the standard Neutrik phone plugs with ch
Product Highlights:
  • ¼" B-Gauge and MIL type plugs
  • One-piece Tip conductor ensures secure conductivity
  • Metall shell and chuck type cable retention - robust and dependable
Search Keywords: NP2CMB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NP2CM-B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: 1/4" Mono Plug
Gender: PL
Body Orientation: Straight
Housing Material: Brass
Number of Contacts: 2
Operating Temperature: -20 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces NP2CM-B?
The recommended replacement for NP2CM-B is NP2CM-R from NEUTRIK, available from OnlineComponents.com.
Is NP2CM-B RoHS compliant?
Yes, NP2CM-B is RoHS compliant.
What is the lead time for NP2CM-B?
The standard lead time for NP2CM-B is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 209
Ships today, if you order in
Manufacturer Stock:
600 can ship
Minimum Order Quantity:
5
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.87
25
$8.79
50
$8.62
100
$8.56
300
$8.52
500
$8.50
1,000 +
$8.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!