- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NP2C-BAG
Available Replacements
NEUTRIK
NP2C-BAG
C Series - 2 pole 1/4" professional phone plug - black metal housing - Nickel contacts Professional phone plug with robust m ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
C Series - 2 pole 1/4" professional phone plug - black metal housing - Nickel contacts
Professional phone plug with robust metal shell and chuck type strain relief.
This article will be discontinued. Available while stock lasts.
Product Highlights:
- Rugged diecast metal shell
- Chuck type strain relief for optimum cable protection
- Precision machined one-piece contacts - avoid hook up of tip contact
- Meets all prevailing standards
Search Keywords: NP2CBAG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | NEUTRIK |
| Part No: | NP2C-BAG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | LI |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | 1/4" Phone Plug |
| Gender: | M |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Housing Material: | Polyamide 6/6 |
| Number of Contacts: | 2 |
| Contact Plating: | Nickel |
| Termination Method: | Solder |
| Operating Temperature: | -20 to 65 °C |
Frequently Asked Questions
Is NP2C-BAG discontinued?
Yes, NP2C-BAG from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NP2C-BAG?
The recommended replacement for NP2C-BAG is NP2X-BAG from NEUTRIK, available from OnlineComponents.com.
Is NP2C-BAG RoHS compliant?
Yes, NP2C-BAG is RoHS compliant.
What is the lead time for NP2C-BAG?
The standard lead time for NP2C-BAG is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.