- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NP2C
Available Replacements
RECOMMENDED REPLACEMENT
NEUTRIK
NP2C
C Series - 2 pole 1/4" professional phone plug - Nickel housing - Nickel contacts Professional phone plug with robust metal ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
C Series - 2 pole 1/4" professional phone plug - Nickel housing - Nickel contacts
Professional phone plug with robust metal shell and chuck type strain relief.
Product Highlights:
- Rugged diecast metal shell
- Chuck type strain relief for optimum cable protection
- Precision machined one-piece contacts - avoid hook up of tip contact
- Meets all prevailing standards
Search Keywords: NP2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NP2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4" Phone Plug
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Zinc Die Cast
-
Number of Contacts:2
-
Contact Plating:Nickel
-
Termination Method:Solder
-
Operating Temperature:-20 to 65 °C
Frequently Asked Questions
Is NP2C discontinued?
Yes, NP2C from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NP2C?
The recommended replacement for NP2C is NP2X from NEUTRIK, available from OnlineComponents.com.
Is NP2C RoHS compliant?
Yes, NP2C is RoHS compliant.
What is the lead time for NP2C?
The standard lead time for NP2C is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.