- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- NO2-4FDW-R
Description
+
Conn LC Single Mode/Multimode Duplex F Solder Cup ST Panel Mount 0.5dB
Search Keywords: NO24FDWR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NO2-4FDW-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mode:Single Mode/Multimode
-
Type:LC
-
Gender:F
-
Mounting:Panel Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
-
Operating Temperature:-30 to 80 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT