Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NO2-4FDW-A

opticalCON DUO Chassis Connectors - Chassis connector with black chromium plating - 4 solder contacts and 1 LC-Duplex feedthro ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
opticalCON DUO Chassis Connectors - Chassis connector with black chromium plating - 4 solder contacts and 1 LC-Duplex feedthrough socket - front panel mount - waterproof acc. to IP65 ingress protection in mated condition with SCDP-*  The chassis connec
Search Keywords: NO24FDWA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NO2-4FDW-A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536700000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: LC
Gender: F
Mounting: Panel Mount
Fiber Cable Type: Duplex
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NO2-4FDW-A RoHS compliant?
Yes, NO2-4FDW-A is RoHS compliant.
What is the lead time for NO2-4FDW-A?
The standard lead time for NO2-4FDW-A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$126.72
5
$118.40
10
$109.98
25
$108.16
50
$107.89
100 +
$107.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!