Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NO2-4FDW-1-A

opticalCON DUO Chassis Connectors - Chassis connector with black chromium plating - 4 solder contacts - 1 LC-Duplex feedthroug ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
opticalCON DUO Chassis Connectors - Chassis connector with black chromium plating - 4 solder contacts - 1 LC-Duplex feedthrough socket and 1 shell ground contact (for SMPTE cable shield) - waterproof acc. to IP65 ingress protection in mated condition with
Search Keywords: NO24FDW1A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NO2-4FDW-1-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536700000
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mode:
    N/A
  • Type:
    LC
  • Gender:
    F
  • Mounting:
    Panel Mount
  • Fiber Cable Type:
    Duplex
  • Cable Diameter:
    N/A
  • Operating Temperature:
    -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NO2-4FDW-1-A RoHS compliant?
Yes, NO2-4FDW-1-A is RoHS compliant.
What is the lead time for NO2-4FDW-1-A?
The standard lead time for NO2-4FDW-1-A is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
3 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$136.09
5
$133.86
10
$132.54
25
$132.21
50
$131.87
100 +
$131.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!