- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- NO2-4FDW-1
Available Replacements
RECOMMENDED REPLACEMENT
NEUTRIK
NO2-4FDW-1
Conn LC Duplex F Faston ST Panel Mount 0.4dB
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn LC Duplex F Faston ST Panel Mount 0.4dB
Search Keywords: NO24FDW1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NO2-4FDW-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mode:N/A
-
Type:LC
-
Gender:F
-
Mounting:Panel Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:N/A
-
Operating Temperature:-40 to 75 °C
Product Guides
+
Frequently Asked Questions
Is NO2-4FDW-1 discontinued?
Yes, NO2-4FDW-1 from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NO2-4FDW-1?
The recommended replacement for NO2-4FDW-1 is NO2-4FDW-1-A from NEUTRIK, available from OnlineComponents.com.
Is NO2-4FDW-1 RoHS compliant?
Yes, NO2-4FDW-1 is RoHS compliant.
What is the lead time for NO2-4FDW-1?
The standard lead time for NO2-4FDW-1 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.