Available Replacements
Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NO2-4FDW

Conn LC Duplex F ST Panel Mount

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn LC Duplex F ST Panel Mount
Product Highlights:
  • Designed as feedthrough with automatic sealing shutter
  • Shutter with silicone gasket protects optical connection from dust an dirt
  • Accommodates standard LC connectors on the rear for simple installation
  • Connection on the front side either by rugged opticalCON or standard LC connector
  • Waterproof acc. to IP65 safety standard
  • In case of limited space the chassis can be mounted without rubber gasket. IP rating for this is IP52.
Search Keywords: NO24FDW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    NEUTRIK
  • Part No:
    NO2-4FDW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536700000
  • COO:
    LI
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Mode:
    N/A
  • Type:
    LC
  • Gender:
    F
  • Mounting:
    Panel Mount
  • Fiber Cable Type:
    Duplex
  • Cable Diameter:
    N/A
  • Operating Temperature:
    -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NO2-4FDW discontinued?
Yes, NO2-4FDW from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NO2-4FDW?
The recommended replacement for NO2-4FDW is NO2-4FDW-A from NEUTRIK, available from OnlineComponents.com.
Is NO2-4FDW RoHS compliant?
Yes, NO2-4FDW is RoHS compliant.
What is the lead time for NO2-4FDW?
The standard lead time for NO2-4FDW is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!