Image is representational - see manufacturer specifications

NEUTRIK Authorized Distributor

NMJ6HC-S

M Series - 1/4" stereo jack - switched - with chrome ferrule and standard solder lugs - mounting nut included

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
M Series - 1/4" stereo jack - switched - with chrome ferrule and standard solder lugs - mounting nut included
Product Highlights:
  • Wide body and extremely durable contacts
  • Mates with all stereo A-gauge plugs acc. EIA RS-453 standard
Search Keywords: NMJ6HCS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: NEUTRIK
Part No: NMJ6HC-S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: 1/4" Stereo Jack
Gender: F
Body Orientation: Straight
Mounting: Through Hole
Housing Material: Polyamide 6/6
Number of Contacts: 2
Contact Plating: Silver
Termination Method: Solder
Operating Temperature: -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NMJ6HC-S RoHS compliant?
Yes, NMJ6HC-S is RoHS compliant.
What is the lead time for NMJ6HC-S?
The standard lead time for NMJ6HC-S is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 265
Ships today, if you order in
Minimum Order Quantity:
25
3 Weeks can ship 12/4/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.38
200
$1.30
400
$1.27
600
$1.26
1,000
$1.24
2,600
$1.20
5,000 +
$1.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!