- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NMJ4HHD2
Description
+
M Series - 1/4" mono jack - switched - with a half threaded nose and straight PCB pins
Please note: Fixing nut and washers must be ordered separately.
Product Highlights:
- Wide body and extremely durable contacts
- Mates with all mono A-gauge plugs acc. EIA RS-453 standard
Search Keywords: NMJ4HHD2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NMJ4HHD2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:1/4" Mono Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Number of Contacts:2
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Ships today, if you order in
Minimum Order Quantity:
200
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
200
$0.8058
400
$0.7813
1,000
$0.7456
2,600
$0.6844
5,000
$0.6834
7,600
$0.6661
10,000
$0.6650
15,000 +
$0.6579
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments