- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NMJ4HF-S
Description
+
M Series - 1/4" mono jack - switched - with a full threaded nose and standard solder lugs - mounting nut included
Search Keywords: NMJ4HFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NMJ4HF-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040.00
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:1/4" Mono Jack
-
Gender:F
-
Body Orientation:N/A
-
Mounting:N/A
-
Housing Material:Polyamide 6/6
-
Number of Contacts:2
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Manufacturer Stock:
1,800
can ship
Minimum Order Quantity:
200
Order Increment:
200
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
200
$0.980
400
$0.958
600
$0.955
1,000
$0.937
2,600
$0.918
5,000
$0.907
7,600
$0.901
10,000 +
$0.899
Click for Quote
Log in
to unlock special pricing