- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NMJ4HFD2
NEUTRIK
NMJ4HFD2
M Series - 1/4" mono jack - switched - with a full threaded nose and straight PCB pins - mounting nut included
View Datasheet Ask the Datasheet Accessories Notify Me
- Wide body and extremely durable contacts
- Mates with all mono A-gauge plugs acc. EIA RS-453 standard
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NMJ4HFD2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:1/4" Mono Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-25 to 70 °C