- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NMJ4HC-S
Description
+
M Series - 1/4" mono jack - switched - with chrome ferrule and standard solder lugs - mounting nut included
Product Highlights:
- Wide body and extremely durable contacts
- Mates with all mono A-gauge plugs acc. EIA RS-453 standard
Search Keywords: NMJ4HCS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NMJ4HC-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040.00
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:1/4" Mono Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:Polyamide 6/6
-
Number of Contacts:2
-
Contact Plating:Silver
-
Termination Method:Solder
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Manufacturer Stock:
500
can ship
Minimum Order Quantity:
25
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
25
$1.71
200
$1.55
400
$1.54
600
$1.50
1,000
$1.37
2,600
$1.36
5,000
$1.33
7,600 +
$1.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments