- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NM3P
NEUTRIK
NM3P
Modules - Stereo 1/4" plug module - inner thread M 17x1 - solder contacts
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NM3P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4" Stereo Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A