- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NM3MXI
Description
+
Modules - 3 pole male XLR housing - outer thread M 17x1 - solder contacts
Search Keywords: NM3MXI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NM3MXI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$6.622
5
$6.020
25
$5.750
50
$5.640
100
$5.520
300
$5.340
500
$5.250
1,000 +
$5.140
Click for Quote
Log in
to unlock special pricing