- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NM2P
Description
+
Modules - Mono 1/4" plug module - inner thread M 17x1 - solder contacts
Search Keywords: NM2P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NM2P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020.00
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4" Mono Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
5
$7.85
25
$6.38
50
$6.36
100
$6.09
300
$5.59
500
$5.58
1,000
$5.44
2,500 +
$5.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments