- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- NLT8MP-BAG
Available Replacements
RECOMMENDED REPLACEMENT
NEUTRIK
NLT8MP-BAG
STX Series - 8-pole male chassis connector, black-chrome metal housing, solder or 1/4 " flat tabs The speakON STX Series wa ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
STX Series - 8-pole male chassis connector, black-chrome metal housing, solder or 1/4 " flat tabs
The speakON STX Series was especially designed for heavy duty amplifier-loudspeaker applications like professional touring. The extremely rugged and durable S
Product Highlights:
- Current rating 40 Amp continuous, 50 Amp audio with 50% duty cycle
- Robust and durable all metal housing
- Reinforced metal quick lock system for ease and precise locking
- Mate with all available Speakon® products
Search Keywords: NLT8MPBAG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:NEUTRIK
-
Part No:NLT8MP-BAG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:LI
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:IP52 Speakon
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:Polyamide 6/6
-
Number of Contacts:8
-
Contact Plating:Silver
-
Termination Method:N/A
-
Operating Temperature:-30 to 80 °C
Frequently Asked Questions
Is NLT8MP-BAG discontinued?
Yes, NLT8MP-BAG from Neutrik is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces NLT8MP-BAG?
The recommended replacement for NLT8MP-BAG is NLT8MPXX-BAG from NEUTRIK, available from OnlineComponents.com.
Is NLT8MP-BAG RoHS compliant?
Yes, NLT8MP-BAG is RoHS compliant.
What is the lead time for NLT8MP-BAG?
The standard lead time for NLT8MP-BAG is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.